
Stmicroelectronics L4902A technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 24V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4902A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
