
Linear Voltage Regulators 8.5V 0.25A w/Filter
Sign in to ask questions about the Stmicroelectronics L4916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4916 technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 20V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L4916 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
