
The L4925 is a single-channel linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 500mA. It has a dropout voltage of 300mV and an input bias current of 190uA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a through-hole package with a quantity of 1000 per reel. The L4925 is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Stmicroelectronics L4925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4925 technical specifications.
| Dropout Voltage | 300mV |
| Input Bias Current | 190uA |
| Min Current Limit | 550mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
