The L4931ABD15 is an 8-pin SO-8 linear voltage regulator from Stmicroelectronics. It has a fixed output voltage of 1.47V to 1.53V and can supply a maximum current of 0.25A. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 20V. It is suitable for use in applications requiring a stable and low-dropout voltage regulator.
Sign in to ask questions about the Stmicroelectronics L4931ABD15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931ABD15 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4931ABD15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.