
1.5V FIXED POSITIVE LDO REGULATOR, 0.82V DROPOUT, PDSO8, SOP-8
Sign in to ask questions about the Stmicroelectronics L4931ABD15-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931ABD15-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Dropout Voltage | 1V |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABD15-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
