
2.5V fixed positive linear voltage regulator (LDO) with 250mA output current and 0.8V dropout voltage. Features 1% output voltage accuracy, 55dB PSRR, and a maximum input voltage of 20V. Operates across a -40°C to 125°C temperature range. Packaged in an SO-8 surface mount case, this RoHS compliant component is ideal for power management applications.
Stmicroelectronics L4931ABD25 technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
