
Positive fixed 3.5V linear voltage regulator IC, delivering up to 250mA output current with 1% accuracy. Features a low 6mA maximum supply current and 1mA quiescent current, operating from a maximum input voltage of 20V. Packaged in an 8-pin SO surface mount configuration, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Ideal for power management applications requiring stable voltage regulation.
Stmicroelectronics L4931ABD35-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Height | 1.65mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABD35-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
