
Linear Voltage Regulator IC, fixed 3.5V output voltage with 250mA maximum output current. Features 1% accuracy, 55dB PSRR, and 6mA maximum supply current. Operates from a 2V to 20V input voltage range and a -40°C to 125°C temperature range. Packaged in an 8-pin SO surface mount package, supplied on tape and reel. Automotive qualified, AEC-Q100 compliant, and RoHS compliant.
Stmicroelectronics L4931ABD35-TRY technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABD35-TRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
