The L4931ABDT27TR is a single output linear voltage regulator from Stmicroelectronics. It has an accuracy of 1% and can regulate an output current of up to 250mA. The device operates over a temperature range of -40°C to 125°C and is available in a DPAK package. The L4931ABDT27TR is suitable for surface mount applications and has a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | DPAK |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS | Compliant |