The L4931ABZ120 is a single-output linear voltage regulator with a fixed output voltage of 12V and an output current of 250mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 400mV. The regulator is available in a TO-226-3 package and is suitable for through-hole mounting. The device is RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Stmicroelectronics L4931ABZ120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931ABZ120 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 400mV |
| Input Bias Current | 800uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABZ120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
