
The L4931ABZ120AP is a single-output linear voltage regulator from Stmicroelectronics. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 20V, with a maximum output current of 250mA. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. The L4931ABZ120AP has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics L4931ABZ120AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931ABZ120AP technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABZ120AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
