
The L4931ABZ80-AP is a single output linear voltage regulator with a fixed output voltage of 8V and an output current of 250mA. It operates from a maximum input voltage of 20V and has a maximum supply current of 7mA. The device is packaged in a TO-226-3 case and is mounted through a hole. The L4931ABZ80-AP is RoHS compliant and has a power supply rejection ratio of 55dB. It is suitable for use in applications where a stable voltage is required, such as in audio and medical equipment. The device operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L4931ABZ80-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931ABZ80-AP technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABZ80-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
