
Positive fixed 12V linear voltage regulator with 250mA output current and 2% accuracy. Features very low dropout voltage, inhibit function, and a maximum input voltage of 20V. Operates across a -40°C to 125°C temperature range. Packaged in SO for surface mounting, with a 1.65mm height, 5mm length, and 4mm width. Offers 55dB PSRR and 1.6mA quiescent current.
Stmicroelectronics L4931CD120-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Height | 1.65mm |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 12V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD120-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
