
Positive fixed output linear voltage regulator IC offering a stable 2.7V output with 250mA maximum output current. Features a low quiescent current of 1mA and a maximum supply current of 6mA, with an input bias current of 600µA. Operates within a wide temperature range of -40°C to 125°C and supports a maximum input voltage of 20V. Packaged in an 8-pin SO surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L4931CD27-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CD27-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Height | 1.65mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.7V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD27-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
