
Automotive-grade linear voltage regulator IC providing a fixed 2.7V output at up to 250mA. This positive voltage regulator features 2% accuracy, a low quiescent current of 1mA, and a maximum supply current of 6mA. Operating from a 2V to 20V input range, it offers a PSRR of 55dB and is housed in an 8-pin SO package for surface mounting. Designed for demanding automotive applications, it operates across a wide temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L4931CD27-TRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CD27-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.7V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD27-TRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
