
Positive fixed output linear voltage regulator with very low dropout and inhibit function. Features a 3.3V output voltage, 250mA maximum output current, and 2% accuracy. Operates with a 2V minimum and 20V maximum input voltage, offering a 55dB PSRR. Packaged in SO for surface mount applications, with a quiescent current of 1mA. Suitable for automotive applications and AEC-Q100 qualified.
Stmicroelectronics L4931CD33-TRY technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD33-TRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
