
Positive fixed 8V output linear voltage regulator with 250mA output current capability. Features a very low dropout voltage and 2% accuracy. Operates from a maximum input voltage of 20V and includes an inhibit function. Surface mountable in an SO package, this RoHS compliant component offers a maximum supply current of 7mA and a PSRR of 55dB.
Sign in to ask questions about the Stmicroelectronics L4931CD80-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CD80-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Height | 1.65mm |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 8V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD80-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
