The L4931CDT120-TR is a single-output linear voltage regulator with a fixed output voltage of 12V and an output current of 250mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 20V. The device is packaged in a TO-252-3 surface mount package and is lead-free. It has a power supply rejection ratio (PSRR) of 55dB and a quiescent current of 1.6mA.
Sign in to ask questions about the Stmicroelectronics L4931CDT120-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT120-TR technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT120-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
