The L4931CDT30 is a single-output linear voltage regulator with an output voltage of 3V and an accuracy of 2%. It is packaged in a DPAK case and is suitable for surface mount applications. The device can handle a maximum output current of 250mA and operates over a temperature range of -40°C to 125°C. The L4931CDT30 is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics L4931CDT30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT30 technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.