
Positive fixed 3V output linear voltage regulator IC, delivering up to 250mA output current with 2% accuracy. Features a low 6mA maximum supply current and 1mA quiescent current, operating from a 2.5V to 20V input range. Packaged in a TO-252-3 (DPAK) surface mount case, this RoHS compliant component offers a 55dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics L4931CDT30-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT30-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT30-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
