
3.3V positive fixed output linear voltage regulator (LDO) with 0.8V dropout voltage. Features a maximum output current of 250mA and a 2% output voltage accuracy. Operates from a maximum input voltage of 20V and offers a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a DPAK surface mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics L4931CDT33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT33 technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Height | 2.4mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Voltage | 20V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
