
The L4931CDT35-TR is a linear voltage regulator with an output voltage of 3.5V and a maximum output current of 250mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 20V. The device is packaged in a TO-252 package and is mounted using surface mount techniques. It has a quiescent current of 1mA and an input bias current of 600uA.
Sign in to ask questions about the Stmicroelectronics L4931CDT35-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT35-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT35-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
