5V fixed positive LDO regulator, offering 250mA output current with a 0.8V dropout voltage. Features a 2% accuracy, 20V maximum input voltage, and operates from -40°C to 125°C. This surface mount component is housed in a DPAK package, measuring 6.6mm x 6.2mm x 2.4mm. It includes a single positive output and a 55dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4931CDT50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT50 technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Height | 2.4mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
