
Positive fixed 5V output voltage regulator, offering 250mA maximum output current with 2% accuracy. Features a very low dropout voltage and an inhibit function. Operates from a maximum input voltage of 20V and a wide temperature range of -40°C to 125°C. Packaged in a TO-252 surface mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L4931CDT50-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT50-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT50-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
