
The L4931CDT80 is a single, positive linear voltage regulator from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features an input bias current of 800uA and a maximum supply current of 7mA. The output voltage is fixed at 8V with a maximum output current of 250mA. The regulator is packaged in a TO-252-3 surface mount package.
Sign in to ask questions about the Stmicroelectronics L4931CDT80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CDT80 technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
