
The L4931CPT25-TR is a single-output linear voltage regulator from Stmicroelectronics. It operates from a maximum input voltage of 20V and provides a fixed output voltage of 2.5V with a maximum output current of 250mA. The device is packaged in a TO-252-5 surface-mount package and is RoHS compliant. The L4931CPT25-TR has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 1mA.
Sign in to ask questions about the Stmicroelectronics L4931CPT25-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CPT25-TR technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CPT25-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
