
The L4931CPT33 is a single output linear voltage regulator with a fixed output voltage of 3.3V. It has a maximum output current of 250mA and a maximum input voltage of 20V. The device is packaged in a TO-252-5 surface mount package and is RoHS compliant. The L4931CPT33 operates over a temperature range of -40°C to 125°C and has a quiescent current of 1mA. It also features a power supply rejection ratio of 55dB and a maximum supply current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4931CPT33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-5 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CPT33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
