
The L4931CPT33-TR is a single output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 250mA. It features a low input bias current of 600uA and a high power supply rejection ratio of 55dB. The device operates over a temperature range of -40°C to 125°C and is available in a TO-252-5 package, suitable for surface mount applications. The L4931CPT33-TR is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Stmicroelectronics L4931CPT33-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CPT33-TR technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CPT33-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
