
5V fixed positive linear voltage regulator with 250mA output current and 400mV dropout voltage. Features 2% accuracy, 1mA quiescent current, and 600uA input bias current. Operates from -40°C to 125°C with a maximum input voltage of 20V. Packaged in a TO-252-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L4931CPT50-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CPT50-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CPT50-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
