
Positive fixed output linear voltage regulator, offering a 3.3V nominal output with 2% accuracy and a maximum output current of 250mA. Features a very low dropout voltage of 400mV and a maximum input voltage of 20V. Operates within a temperature range of -40°C to 125°C and includes an inhibit function. Packaged in a TO-92 through-hole mount case, this RoHS compliant component is supplied on cut tape.
Stmicroelectronics L4931CZ33-AP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Dropout Voltage | 400mV |
| Height | 4.95mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CZ33-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
