
The L4931CZ50 is a single output linear voltage regulator from Stmicroelectronics. It has a fixed output voltage of 5V and can supply up to 250mA of current. The dropout voltage is 400mV, and it is available in a TO-226-3 package that can be mounted through a hole. The operating temperature range is from -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L4931CZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CZ50 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 400mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
