
5V fixed positive output linear voltage regulator with a 250mA maximum output current. Features a very low 400mV dropout voltage and 2% accuracy. Operates from a maximum input voltage of 20V and a wide temperature range of -40°C to 125°C. Packaged in a TO-92 through-hole mount case, this RoHS compliant component offers a 55dB PSRR and includes an inhibit function.
Stmicroelectronics L4931CZ50-AP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Dropout Voltage | 400mV |
| Height | 4.95mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CZ50-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
