
The L4931CZ80 is a single-output linear voltage regulator from Stmicroelectronics with a maximum input voltage of 20V and a maximum operating temperature of 125°C. It features a positive output configuration with an output current of 250mA and a quiescent current of 1.6mA. The device is packaged in a TO-226-3 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L4931CZ80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4931CZ80 technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CZ80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
