
LDO Voltage Regulators Advanced Voltage Reg 3.8V to 4.7V 65uA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4938EDTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Min Current Limit | 450mA |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4938EDTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
