
5V fixed output, positive polarity linear voltage regulator IC with 1.5A maximum output current. Features a very low 500mV dropout voltage and operates from a 17V maximum input voltage. Housed in a TO-263 surface mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 150°C.
Stmicroelectronics L4940D2T5-TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 17V |
| Max Input Voltage | 17V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940D2T5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
