
Positive fixed 5V linear voltage regulator with a 1.5A maximum output current. Features a 500mV dropout voltage and operates from a 7V to 17V input range. This through-hole component is housed in a TO-220AB package, offering a 150°C maximum operating temperature. It is RoHS compliant and supplied in a 50-piece tube.
Stmicroelectronics L4940V5 technical specifications.
| Package/Case | TO |
| Dropout Voltage | 500mV |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
