
1.5A very low drop voltage regulator IC with a fixed 8.5V output. Features a 500mV dropout voltage and a maximum input voltage of 17V. Operates across a wide temperature range of -40°C to 150°C. Packaged in a TO case for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4940V85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO |
| Dropout Voltage | 500mV |
| Height | 9.15mm |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 17V |
| Max Input Voltage | 17V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 8.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940V85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
