
1A positive fixed output linear voltage regulator with 5V nominal output voltage and 4% accuracy. Features a very low 450mV dropout voltage, 16V maximum input voltage, and 1A maximum output current. Operates from -40°C to 150°C, housed in a TO-252 surface mount package. Offers 68dB PSRR and 40mA quiescent current, supplied on tape and reel.
Stmicroelectronics L4941BDT-TR technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252 |
| Dropout Voltage | 450mV |
| Height | 2.4mm |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage (DC) | 16V |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4941BDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
