The L4941BP is a linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It operates within a temperature range of -40°C to 150°C and is available in a through-hole package. The device is not RoHS compliant.
Stmicroelectronics L4941BP technical specifications.
| Accuracy | 4% |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.