The L4941BS is a 3-pin linear voltage regulator from Stmicroelectronics. It has a fixed output voltage of 5V with a maximum output current of 1A. The device operates over a temperature range of -40°C to 150°C. It can handle input voltages from 6V to 16V and has a maximum input voltage of 30V. The L4941BS has a dropout voltage of 0.7V and a maximum line and load regulation of 0.02%. It is packaged in a SOT-194, 3 PIN package.
Stmicroelectronics L4941BS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 7.6 |
| Length | 10.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4941BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.