5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSIP3, SOT-82, 3 PIN
Sign in to ask questions about the Stmicroelectronics L4941BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4941BX technical specifications.
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4941BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.