
The L4947PD is a linear voltage regulator from Stmicroelectronics with a dropout voltage of 400mV and an input bias current of 5mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The regulator provides a fixed output voltage of 5V and a maximum output current of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4947PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 5mA |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4947PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
