
The L4949EDTRWTR is a single linear voltage regulator with a maximum input voltage of 28V and a minimum output voltage of 5V. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The regulator has a maximum supply current of 5mA and a quiescent current of 300uA. It is available in a package quantity of 2500 units, packaged in tape and reel.
Stmicroelectronics L4949EDTRWTR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4949EDTRWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
