
Automotive 5V positive fixed output LDO regulator, offering 0.1A maximum output current. Features include a wide input voltage range from 6V to 28V, ±1% output voltage accuracy, and low dropout voltage (0.3V typical at 100mA). This surface-mount device is housed in a 20-pin SO Wide body with gull-wing leads, measuring 13mm x 7.6mm x 2.35mm. Integrated short circuit and thermal shutdown protection ensure robust operation across a -40°C to 150°C temperature range.
Sign in to ask questions about the Stmicroelectronics L4949EPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4949EPTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 28V |
| Typical Dropout Voltage @ Current | 0.1@10mA|0.2@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.25@10mA|0.4@50mA|0.5@100mAV |
| Accuracy | ±1% |
| Line Regulation | 20mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 0.3mA |
| Junction to Ambient | 50°C/W |
| Reference Voltage | 1.23(Typ)V |
| Typical Quiescent Current | 0.2mA |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L4949EPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.