
The L4953G is a 3-output linear voltage regulator IC from STmicroelectronics, operating over a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 28V and a quiescent current of 100mA. The device is available in a 25-unit per rail/tube packaging configuration. The L4953G is RoHS compliant and features a fixed output voltage of 16V. It is designed for use in through-hole mounting applications.
Stmicroelectronics L4953G technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 16V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 100mA |
| RoHS Compliant | Yes |
| Series | L4953G |
| RoHS | Compliant |
No datasheet is available for this part.
