The L4953K is a 15-pin multiwatt linear voltage regulator from STmicroelectronics with a nominal output voltage of 8.25V and a maximum output current of 0.5A. It has a maximum input voltage of 28V and a maximum voltage tolerance of 5%. The device has a dropout voltage of 1V and a maximum line regulation of 0.05% and load regulation of 0.15%. The L4953K is available in a multiwatt-15 package and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics L4953K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4953K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 7.9 |
| Output Voltage1-Max | 8.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 8.25 |
| Input Voltage Absolute-Max | 28 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4953K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.