
High-efficiency (90%) DC/DC switching regulator with a maximum output current of 2.5A and an adjustable output voltage up to 40V. Features a wide input voltage range from 9V to 46V, a maximum switching frequency of 150kHz, and a single positive output. Designed for through-hole mounting with a compact package measuring 9.2mm height, 10.4mm length, and 4.8mm width. Operates reliably across a temperature range of -40°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Width | 4.8mm |
| RoHS | Compliant |
