
Adjustable DC/DC controller and regulator with a maximum output current of 2.5A and a maximum output voltage of 40V. Features a wide input voltage range from 9V to 46V, 90% efficiency, and a dropout voltage of 1.4V. Operates across a temperature range of -40°C to 150°C with a switching frequency up to 150kHz. This through-hole mounted component offers a single positive adjustable output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4960H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 1.4V |
| Efficiency | 90% |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L4960 |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4960H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
