
1.5A Switching Regulator, a positive, adjustable DC/DC controller and regulator, operates with a wide input voltage range of 9V to 46V and delivers up to 1.5A output current with a maximum output voltage of 40V. Featuring 90% efficiency, this through-hole component is housed in a DIP package measuring 20mm in length, 7.1mm in width, and 5.1mm in height. It supports a maximum switching frequency of 150kHz and operates across an extended temperature range from -40°C to 150°C, adhering to RoHS compliance.
Stmicroelectronics L4962/A technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
