
Adjustable positive DC/DC switching regulator with a maximum output current of 1.5A and a maximum output voltage of 40V. Features a high efficiency of 90%, a wide input voltage range from 9V to 46V, and a maximum operating temperature of 150°C. This through-hole mounted component offers a switching frequency up to 115kHz and is RoHS compliant.
Stmicroelectronics L4962E/A technical specifications.
| Efficiency | 90% |
| Height | 9.15mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 115kHz |
| Synchronous Rectifier | No |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
